Telemecanique Sensors Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 695-6877
- Mfr. Part No.:
- XZCP1965L5
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.06
(exc. GST)
$67.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 37 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $61.06 |
| 3 - 4 | $59.36 |
| 5 + | $56.91 |
*price indicative
- RS Stock No.:
- 695-6877
- Mfr. Part No.:
- XZCP1965L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | General Purpose | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 250, 300V ac | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series General Purpose | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 250, 300V ac | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
90° Cable Assembly
Range of elbowed cable assemblies for use with Schneider sensors.
Related links
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 4 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
- Telemecanique Sensors Female 3 way M8 5 m
- Telemecanique Sensors Female 3 way 7/8 In Circular 5 m
- Telemecanique Sensors Female 1/2 In Circular 5 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
