ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 163-250
- Mfr. Part No.:
- IGM209
- Brand:
- ifm electronic
Subtotal (1 unit)*
$134.84
(exc. GST)
$148.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.84 |
*price indicative
- RS Stock No.:
- 163-250
- Mfr. Part No.:
- IGM209
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 200 Hz | |
| Series | IGM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67, IP69K | ||
Length 70mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 200 Hz | ||
Series IGM | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in demanding environments. With a robust construction, it is perfectly suited for mobile and challenging applications, ensuring durability while maintaining high performance. The sensor features a gold-plated contact for enhanced conductivity and offers increased sensing range alongside a versatile threaded housing for easy installation. Its extensive electrical characteristics support a broad operating voltage, making it adaptable for various systems. With advanced features like short-circuit and overload protection, this sensor guarantees safety and longevity in operations. With a focus on accuracy and reliability, it stands out in its category as an essential component for industrial automation and control.
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
