ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$240.26

(exc. GST)

$264.29

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$240.26

*price indicative

RS Stock No.:
163-244
Mfr. Part No.:
IG0094
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

80mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Switching Frequency

50 Hz

Series

IG0

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision in various industrial applications, ensuring reliable performance in detecting metallic objects. With a robust sensing range, it guarantees consistent functionality even in challenging environments. The durable threaded housing and IP67 protection class make it suitable for harsh conditions, offering great versatility. Its compact design allows for easy mounting without compromising on performance. The sensor’s advanced electrical data ensures high compatibility with a variety of systems, making it an essential component in automation and control processes.

With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links