ifm electronic Inductive Smooth Barrel Proximity Sensor, 30 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$259.03

(exc. GST)

$284.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.03

*price indicative

RS Stock No.:
163-199
Mfr. Part No.:
IB0029
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

30 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

82mm

IP Rating

IP67

Mounting Type

Non-Flush

Diameter

34 mm

Series

IB0

Switching Current

100 mA

Shielding

Unshielded

Switching Frequency

50 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is the perfect solution for precise object detection in various industrial applications. Designed for durability and reliability, this cylindrical sensor operates effectively within a broad ambient temperature range, making it suitable for both harsh and controlled environments. With its robust construction and IP67 protection, it ensures longevity and exceptional performance, even in challenging conditions. The sensor boasts a remarkable sensing range and accuracy, allowing for reliable detection of metallic objects while minimizing errors. Its user-friendly LED display provides clear indication of the switching status, ensuring seamless monitoring and operation. Whether it's used in automation, production lines, or safety systems, this inductive sensor represents a significant advancement in sensor technology, designed to optimise efficiency and productivity.

Very long sensing range
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions

Related links