ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-185
- Mfr. Part No.:
- IF5579
- Brand:
- ifm electronic
Subtotal (1 unit)*
$193.72
(exc. GST)
$213.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 22 December 2025
- Plus 13 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.72 |
*price indicative
- RS Stock No.:
- 163-185
- Mfr. Part No.:
- IF5579
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Series | IF5 | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 400 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Series IF5 | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 400 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is specifically designed for precision and reliability, making it an ideal choice for various automation applications. Featuring a robust threaded housing, the sensor ensures a tight fit, minimising the risk of misalignment during installation. With its advanced PNP output functionality and gold-plated contacts, it delivers consistent performance under varying conditions. The device provides a sensing range of four millimetres, with an operational distance up to 3.25 millimetres, ensuring accurate detection of metallic objects. Furthermore, it utilises sophisticated overload and short-circuit protection mechanisms, enhancing operational safety and durability. The sensor is also equipped with a durable IP67 rated enclosure, allowing it to withstand harsh environments without compromise.
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
