ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$180.79

(exc. GST)

$198.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.79

*price indicative

RS Stock No.:
163-179
Mfr. Part No.:
IE5258
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP65, IP67

Mounting Type

Flush

Series

IE5

Shielding

Shielded

Switching Frequency

2 kHz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed with advanced technology to provide exceptional performance in various applications. With a focus on reliability, it boasts a sensing range tailored for accurate detection in challenging environments. The sensor features a robust construction that is not only durable but also suitable for flush mounting. Its PNP electrical design ensures efficient operation, while the protective measures in place grant peace of mind against electrical surges and overloads. Additionally, the device complies with stringent EMC standards, making it a trustworthy choice for users seeking high operational reliability and safety in industrial settings.

Particularly space-saving design
For use where space is restricted
Robust metal housing for use in harsh industrial environments
With space-saving M8 connector
Very high switching frequency

Related links