ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$171.82

(exc. GST)

$189.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.82

*price indicative

RS Stock No.:
163-095
Mfr. Part No.:
IS5035
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

28mm

Mounting Type

Flush

Switching Frequency

800 Hz

Switching Current

200 mA

Series

IS5

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered to deliver precision and reliability in diverse industrial applications. Offering a robust electrical design with PNP output function, this sensor is perfect for detecting metallic objects with an impressive sensing range. Its compact, rectangular housing facilitates flush mounting, ensuring seamless integration into various environments. With comprehensive electrical and mechanical data, this sensor guarantees operational efficiency, coupled with low current consumption. Specifically designed for demanding conditions, it boasts an extensive operating temperature range, enhancing its versatility across multiple sectors. The innovative construction ensures high durability while maintaining compliance with stringent EMC standards.

Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
With space-saving M8 connector

Related links