ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$161.03

(exc. GST)

$177.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.03

*price indicative

RS Stock No.:
163-040
Mfr. Part No.:
II5441
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

75mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

250 Hz

Shielding

Unshielded

Switching Current

200 mA

Series

II5

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for precision and reliability in various industrial applications. With its robust construction and advanced features, it offers exceptional performance in a range of operating conditions. The sensor seamlessly detects metallic objects within a specified sensing range, ensuring operational efficiency and accuracy. Its threaded housing facilitates easy installation, making it perfect for environments where space is limited. Equipped with integrated overload and short-circuit protection, it is engineered to safeguard both the sensor and the connected systems, ensuring a sustainable and dependable operation.

Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
For a precise position detection on machines

Related links