ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$149.12

(exc. GST)

$164.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.12

*price indicative

RS Stock No.:
163-011
Mfr. Part No.:
IGS290
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Series

IGS

Switching Frequency

2 kHz

COO (Country of Origin):
DE
The ifm electronic inductive sensor offers unparalleled precision and reliability for various industrial applications. Engineered with a unique threaded design, it integrates seamlessly into equipment, ensuring optimal performance even in demanding environments. With features like magnetic-field immunity and gold-plated contacts, this sensor is tailored for material handling, mobile applications, and factory automation. Its increased sensing range and robust construction not only enhance safety but also ensure longevity, making it a preferred choice among professionals. Additionally, the exceptional protection ratings from IP65 to IP69K demonstrate its resilience against dust and moisture, perfect for refrigeration and harsh conditions. Users can trust this sensor to deliver accurate measurements consistently, backed by a range of approvals and certifications.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant

Related links