ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-005
- Mfr. Part No.:
- IG513A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$202.19
(exc. GST)
$222.41
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $202.19 |
*price indicative
- RS Stock No.:
- 163-005
- Mfr. Part No.:
- IG513A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 150 mA | |
| Switching Frequency | 300 Hz | |
| Series | IG5 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 150 mA | ||
Switching Frequency 300 Hz | ||
Series IG5 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability in demanding environments. Offering a robust design with a threaded housing, it is perfect for a variety of applications, particularly in hazardous areas when fitted with a protective cover. Its sensing range of 8 mm combined with advanced features such as short-circuit and overload protection ensure durable performance. Designed with an operating voltage of 10 to 30 V DC, it maintains low current consumption while delivering exceptional switching capabilities. With impressive accuracy levels and a durable IP67 protection rating, this device is tailored to meet rigorous industry standards. The inductive sensor stands as a testament to cutting-edge technology, embodying the user-friendliness and efficiency that professionals expect from modern automation solutions.
For applications in hazardous areas
High protection rating for the requirements of harsh industrial environments
Direct connection to plant control without switching amplifier
With preinstalled protective cover
Robust metal housing for use in harsh industrial environments
High protection rating for the requirements of harsh industrial environments
Direct connection to plant control without switching amplifier
With preinstalled protective cover
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
