ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$194.99

(exc. GST)

$214.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.99

*price indicative

RS Stock No.:
163-004
Mfr. Part No.:
IG5788
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

70mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

400 Hz

Shielding

Shielded

Series

IG5

Switching Current

200 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor embodies precision and reliability, designed to meet the demanding needs of modern automation. Offering a robust threaded construction, it seamlessly integrates into various applications, ensuring accurate detection within a sensing range of up to 8 mm. Built to withstand harsh environments, the sensor is encased in a durable housing that provides IP67 protection, safeguarding it against dust and moisture. Enhanced with gold-plated contacts, this device guarantees long-lasting performance through countless cycles, making it ideal for continuous operation. Engineered for superior functionality, the sensor operates effectively under a wide temperature range, ensuring dependable performance in diverse conditions.

Robust metal housing for use in harsh industrial environments
Long sensing range for high uptime
Very high switching frequency
High protection rating for the requirements of harsh industrial environments

Related links