ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$135.61

(exc. GST)

$149.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.61

*price indicative

RS Stock No.:
163-001
Mfr. Part No.:
IGS242
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Series

IGS

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic innovative inductive sensor exemplifies cutting-edge technology with its robust design and exceptional performance. Designed for versatile applications such as factory automation and mobile industries, this sensor delivers reliable operation under various environmental conditions. Its remarkable sensing range and integrated gold-plated contacts ensure precise detection and increase longevity, making it ideal for extensive use in harsh settings. With protection classes ranging from IP65 to IP69K, the sensor provides outstanding reliability against moisture and dust ingress. Equipped with essential safeguards like reverse polarity, overload, and short-circuit protection, it assures safe and dependable functionality, allowing operators to focus on productivity rather than potential equipment failures. Whether utilised in industrial automation or demanding environments, this product offers peace of mind through its meticulous engineering and stringent testing approvals.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links