ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$176.47

(exc. GST)

$194.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.47

*price indicative

RS Stock No.:
162-986
Mfr. Part No.:
IIC219
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Non-Flush

Switching Current

100 mA

Switching Frequency

2 kHz

Shielding

Unshielded

Series

IIC

COO (Country of Origin):
DE
The ifm electronic inductive sensor is a premium solution designed for precision and reliability in various demanding applications. This sensor excels in harsh environments, featuring a robust stainless-steel housing and an impressive protection rating of IP68. With its advanced engineering, the IIC219 is perfectly suited for use in machinery that operates within coolants and lubricants, ensuring that operational performance remains unaffected by external factors. Its ability to withstand magnetic fields further augments its versatility, making it an essential component for modern automation systems. Delivering a sensing range of 22 mm and equipped with gold-plated contacts, this sensor guarantees dependable performance and longevity, enhancing productivity in industrial settings.

Resistant to oils and coolants
Magnetic-field immune
Clearly visible indication of the switching status
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency

Related links