ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-960
- Mfr. Part No.:
- IF5493
- Brand:
- ifm electronic
Subtotal (1 unit)*
$178.67
(exc. GST)
$196.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.67 |
*price indicative
- RS Stock No.:
- 162-960
- Mfr. Part No.:
- IF5493
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Series | IF5 | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Series IF5 | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is a highly reliable solution designed for precision detection in various industrial applications. With a robust threaded housing and a compact design measuring M12 x 1 and a length of 60mm, it boasts exceptional sensing capabilities. This sensor operates effectively in challenging environments, offering a sensing range of up to 4mm. Its advanced features ensure consistent performance, including short-circuit and overload protection, making it ideal for demanding settings. Engineered with gold-plated contacts, this sensor not only delivers durability but also superior electrical performance. Whether it's for manufacturing automation or process control, this sensor stands out for its accuracy and reliability, ensuring seamless integration into systems requiring meticulous monitoring.
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
