ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$168.09

(exc. GST)

$184.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.09

*price indicative

RS Stock No.:
162-945
Mfr. Part No.:
IF5915
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Switching Current

200 mA

Shielding

Shielded

Series

IF5

Switching Frequency

700 Hz

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered for precision and reliability in various industrial applications. Designed to detect metallic objects with remarkable accuracy, it incorporates advanced technology that ensures consistent performance even in challenging environments. Boasting a compact threaded type housing, it is versatile enough to be flush mounted, allowing for seamless integration into a wide range of setups. The robust sensor supports a generous sensing range while maintaining a response time that meets the demands of high-speed operations. Its IP67 rating guarantees protection against dust and moisture, making it an ideal choice for harsh conditions. With features like gold-plated contacts for enhanced connectivity and built-in short-circuit and overload protection, this sensor stands out as a reliable solution for automation tasks.

Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
For a precise position detection on machines

Related links