ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$142.19

(exc. GST)

$156.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.19

*price indicative

RS Stock No.:
162-885
Mfr. Part No.:
IF5345
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

71mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

400 Hz

Switching Current

250 mA

Shielding

Unshielded

Series

IF5

COO (Country of Origin):
RO
The ifm electronic inductive sensor that excels in detecting metallic objects within a close range. Designed for versatility, its threaded housing and compact dimensions allow for easy integration into various applications. Offering a robust construction with IP67 protection, this sensor stands resilient against dust and water, ensuring reliable operation in even the most challenging environments. This sensor not only promises precision but also features built-in short-circuit and overload protection, enhancing its longevity and functionality.

High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
For a precise position detection on machines

Related links