ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-803
- Mfr. Part No.:
- IN5230
- Brand:
- ifm electronic
Subtotal (1 unit)*
$191.14
(exc. GST)
$210.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 29 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.14 |
*price indicative
- RS Stock No.:
- 162-803
- Mfr. Part No.:
- IN5230
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M18 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 1.4 kHz | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Series | IN5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M18 | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 1.4 kHz | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
Series IN5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor combines advanced technology with robust design, ensuring reliable performance in various industrial environments. With a rectangular housing measuring 40 x 12 x 26 mm, it is engineered to withstand challenging conditions, boasting a protection rating of IP67. Designed specifically for precise metal detection, this sensor has a sensing range of 2 mm and offers features that enhance its usability in automated applications. The electrical design permits seamless integration with control systems, while its impressive current rating guarantees operational efficiency. With features like short-circuit protection and a long service life, this sensor is an ideal choice for reliable automation solutions in manufacturing and production processes.
Particularly space-saving rectangular housing
For use where space is restricted
With space-saving M8 connector
Very high switching frequency
Wide operating temperature range
For use where space is restricted
With space-saving M8 connector
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
