ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-738
- Mfr. Part No.:
- IGW202
- Brand:
- ifm electronic
Subtotal (1 unit)*
$137.20
(exc. GST)
$150.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.20 |
*price indicative
- RS Stock No.:
- 162-738
- Mfr. Part No.:
- IGW202
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 65mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Series | IGW | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 65mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
Series IGW | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic advanced inductive sensor is designed for reliable operation in challenging environments, making it an ideal choice for various applications, including welding. With its robust threaded housing and IP67 protection, it ensures durability and resilience against dust and liquids. The sensor operates efficiently across a wide voltage range, providing flexibility for integration into different systems. Featuring gold-plated contacts and enhanced magnetic-field immunity, this model guarantees precise performance even in the presence of interference. Its compact design allows for easy flush mounting, while the multi-LED display provides clear operational status, making troubleshooting straightforward. Emphasising accuracy and dependability, the sensor is a smart investment for any automation project.
Magnetic-field immune for welding applications
Long sensing range for high uptime
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Long sensing range for high uptime
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
