ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$167.85

(exc. GST)

$184.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.85

*price indicative

RS Stock No.:
162-731
Mfr. Part No.:
IG5554
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

500 Hz

Switching Current

200 mA

Shielding

Shielded

Series

IG5

COO (Country of Origin):
DE
The ifm electronic inductive sensor designed for precision detection in challenging environments. This remarkable device features a robust threaded housing, ensuring durability while maintaining an elegant design suitable for a variety of applications. Its compact dimensions enhance versatility, allowing for seamless integration into existing systems. This sensor stands out thanks to its impressive sensing range, making it a reliable choice for various industrial settings requiring accurate proximity sensing. The device is engineered with gold-plated contacts for enhanced reliability and longevity, ensuring optimal performance throughout its lifecycle.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links