ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 18 → 36 V dc

Subtotal (1 unit)*

$142.20

(exc. GST)

$156.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.20

*price indicative

RS Stock No.:
162-687
Mfr. Part No.:
IG5221
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

18 → 36 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Flush

Switching Current

125 mA

Series

IG5

Switching Frequency

500 Hz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and reliability in industrial applications. Showcasing a threaded type housing design, this sensor delivers optimal performance in detecting metallic objects within a specified sensing range. Capable of functioning under various ambient temperature conditions, it ensures consistent output, making it an ideal choice for challenging environments. Emphasising durability, the sensor's IP67 rating guarantees protection from dust and moisture, while its compact dimensions allow for seamless integration into existing systems. The innovative electrical design supports various output functions, enhancing its adaptability across a multitude of applications in automation and control systems.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Very high switching frequency

Related links