ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$233.40

(exc. GST)

$256.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.40

*price indicative

RS Stock No.:
162-649
Mfr. Part No.:
II0006
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

81mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

50 Hz

Shielding

Unshielded

Series

II0

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers a reliable solution for detecting the proximity of metallic objects. Engineered for both industrial and automation applications, it combines advanced sensing technology with robust construction. Designed to operate in a range of environmental conditions, it boasts impressive specifications that ensure accuracy and durability. With a sensing range of 15 mm and the ability to function under varying temperatures, this sensor is ideal for a multitude of settings. Its compact threaded design and easy installation make it straightforward to integrate into existing systems, while its sturdy housing ensures longevity and protection against dust and moisture.

With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links