ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-630
- Mfr. Part No.:
- IGS212
- Brand:
- ifm electronic
Subtotal (1 unit)*
$160.75
(exc. GST)
$176.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.75 |
*price indicative
- RS Stock No.:
- 162-630
- Mfr. Part No.:
- IGS212
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Series | IGS | |
| Switching Frequency | 400 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Series IGS | ||
Switching Frequency 400 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is engineered for precision and reliability in industrial environments. This advanced sensor excels in detecting metallic objects with a sensing range of 8 mm, offering an enhanced operational distance. Designed for seamless integration, it features a threaded housing that ensures a secure fit, making it ideal for flush mounting. With the versatility to operate within a temperature range of -25°C to +70°C, this sensor caters to a wide array of applications in factory automation. The robust construction, including gold-plated contacts and high protection rating of IP67, assures its resilience against dust and moisture, extending its longevity and performance under challenging conditions. As a testament to its quality, the device complies with numerous EMC standards and boasts a long mean time to failure, making it a trusted choice for professionals seeking dependable solutions.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
Permanently legible laser type label
Clearly visible indication of the switching status
Long sensing range for high uptime
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
