Panasonic EKMC (VZ) PIR Sensor 5 m 3 V 5.5V 3
- RS Stock No.:
- 230-9518
- Mfr. Part No.:
- EKMC2610113K
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.87
(exc. GST)
$18.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.87 |
| 10 - 19 | $16.38 |
| 20 + | $15.89 |
*price indicative
- RS Stock No.:
- 230-9518
- Mfr. Part No.:
- EKMC2610113K
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Product Type | PIR Sensor | |
| Maximum Output Current | 100μA | |
| Maximum Output Voltage | 1.2V | |
| Sensing Distance | 5m | |
| Output Type | Analogue | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Width | 11mm | |
| Height | 10.9mm | |
| Length | 11mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Supply Voltage | 5.5V | |
| Series | EKMC (VZ) | |
| Minimum Supply Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PIR Sensor | ||
Maximum Output Current 100μA | ||
Maximum Output Voltage 1.2V | ||
Sensing Distance 5m | ||
Output Type Analogue | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Width 11mm | ||
Height 10.9mm | ||
Length 11mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Supply Voltage 5.5V | ||
Series EKMC (VZ) | ||
Minimum Supply Voltage 3V | ||
- COO (Country of Origin):
- JP
The Panasonic PIR motion sensor has 170μA standby current consumption. It is available in pearl white colour.
Easy design-in
Two times better sensitivity
Better signal-to-noise ratio
Lead-free pyroelectric element
Related links
- Panasonic EKMC (VZ) PIR Sensor 5 m 3 V 5.5V 3
- Panasonic EKMC (VZ) PIR Sensor 5 m 3 V 6V 3
- Panasonic EKMC (VZ) PIR Sensor 7 m 3 V 6V 3
- Panasonic EKMC (VZ) Proximity PIR Sensor 5 m 3 V 6 V 3 Module
- Panasonic EKMB1 PIR Sensor 5 m 3 V 6V 3
- Panasonic EKMB1 PIR Sensor 5 m 2.3 V 4V 3 TO-5
- Panasonic EKMB (WL) PIR Sensor 5 m 2.3 V 4V 3
- TE Connectivity 2 Axis Surface Accelerometer 3 V 5.5V TO-5, 3-Pin