Panasonic PIR Sensor
- RS Stock No.:
- 230-9522
- Mfr. Part No.:
- EKMC4610112K
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.46
(exc. GST)
$17.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.46 | - |
| 10 - 19 | $15.00 | 2% |
| 20 + | $14.55 | 5% |
*price indicative
- RS Stock No.:
- 230-9522
- Mfr. Part No.:
- EKMC4610112K
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | PIR Sensor | |
| Width | 11mm | |
| Mount Type | Through Hole | |
| Height | 10.9mm | |
| Series | EKMC (VZ) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PIR Sensor | ||
Width 11mm | ||
Mount Type Through Hole | ||
Height 10.9mm | ||
Series EKMC (VZ) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Panasonic PIR motion sensor has 170μA standby current consumption. It is available in black colour.
Easy design-in
Two times better sensitivity
Better signal-to-noise ratio
Lead-free pyroelectric element
