Panasonic EKMC (VZ) PIR Sensor 5 m 3 V 5.5V 3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$844.30

(exc. GST)

$928.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$16.886$844.30
250 +$15.197$759.85

*price indicative

RS Stock No.:
230-9516
Mfr. Part No.:
EKMC2610113K
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

PIR Sensor

Maximum Output Current

100μA

Maximum Output Voltage

1.2V

Sensing Distance

5m

Output Type

Analogue

Mount Type

Through Hole

Pin Count

3

Height

10.9mm

Length

11mm

Width

11mm

Minimum Operating Temperature

-20°C

Series

EKMC (VZ)

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

60°C

Automotive Standard

No

Minimum Supply Voltage

3V

COO (Country of Origin):
JP
The Panasonic PIR motion sensor has 170μA standby current consumption. It is available in pearl white colour.

Easy design-in

Two times better sensitivity

Better signal-to-noise ratio

Lead-free pyroelectric element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy