Broadcom APDS Proximity Sensor IC 200 mm 2.4 V 3.6V 8 QFN

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $3.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.05

(exc. GST)

$18.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,070 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.41$17.05-
50 - 95$3.35$16.75$3.00
100 - 995$3.29$16.45$12.00
1000 - 1995$3.232$16.16$178.00
2000 +$3.174$15.87$472.00

*price indicative

Packaging Options:
RS Stock No.:
230-5339
Mfr. Part No.:
APDS-9700-020
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Proximity Sensor IC

Maximum Switching Frequency

3kHz

Maximum Output Current

2mA

Maximum Output Voltage

300mV

Sensing Distance

200mm

Output Type

Analogue, Digital

Mount Type

Through Hole

Package Type

QFN

Pin Count

8

Length

2mm

Height

550μm

Width

2mm

Series

APDS

Maximum Supply Voltage

3.6V

Automotive Standard

No

Minimum Supply Voltage

2.4V

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

The Broadcom APDS series is a signal conditioning IC that enhances the performance and robustness of the optical sensors used for proximity or object detection. It is a single chip solution that consists of a LED driver circuit, sunlight cancellation and built-in LED stuck high protection circuit integrated into a single chip.

Low power consumption

Complete shutdown mode

Artificial light immunity

Wide bandwidth trans-impedance amplifier

Built in hysteresis comparator for digital output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy