STMicroelectronics VL53L Proximity Sensor IC 4 m 1.62 V 3.6V 17 LGA
- RS Stock No.:
- 230-0108
- Mfr. Part No.:
- VL53L5CXV0GC/1
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.27
(exc. GST)
$12.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.27 | - |
| 10 - 99 | $10.95 | 2% |
| 100 - 249 | $10.64 | 5% |
| 250 - 499 | $10.32 | 8% |
| 500 + | $10.01 | 11% |
*price indicative
- RS Stock No.:
- 230-0108
- Mfr. Part No.:
- VL53L5CXV0GC/1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 400kHz | |
| Maximum Output Voltage | 400mV | |
| Sensing Distance | 4m | |
| Output Type | Digital | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 17 | |
| Height | 1.5mm | |
| Length | 6.4mm | |
| Width | 3mm | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Series | VL53L | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Minimum Supply Voltage | 1.62V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 400kHz | ||
Maximum Output Voltage 400mV | ||
Sensing Distance 4m | ||
Output Type Digital | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 17 | ||
Height 1.5mm | ||
Length 6.4mm | ||
Width 3mm | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Series VL53L | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Minimum Supply Voltage 1.62V | ||
Time-of-Flight 8x8 multizone ranging sensor with wide field of view (ToF)
The VL53L5CX is a state of the art, Time-of-Flight (ToF), multizone ranging sensor enhancing the ST FlightSense product family. Housed in a miniature reflowable package, it integrates a SPAD array, physical infrared filters, and diffractive optical elements (DOE) to achieve the best ranging performance in various ambient lighting conditions with a range of cover glass materials.
The use of a DOE above the vertical cavity surface emitting laser (VCSEL) allows a square FoV to be projected onto the scene. The reflection of this light is focused by the receiver lens onto a SPAD array.
Unlike conventional IR sensors, the VL53L5CX uses ST's latest generation, direct ToF technology which allows absolute distance measurement whatever the target color and reflectance. It provides accurate ranging up to 400 cm and can work at fast speeds (60 Hz), which makes it the fastest, multizone, miniature ToF sensor on the market.
Multizone distance measurements are possible up to 8x8 zones with a wide 65° diagonal FoV which can be reduced by software.;Thanks to ST Histogram patented algorithms, the VL53L5CX is able to detect different objects within the FoV. The Histogram also provides immunity to cover glass crosstalk beyond 60 cm.
Key features
•Fast and accurate multizone distance ranging sensor
Multizone ranging output with either 4x4 or 8x8 separate zones
Autonomous low-power mode with interrupt programmable threshold to wake up the host
Up to 400 cm ranging
Multitarget detection and distance measurement in each zone
60 Hz frame rate capability
Histogram processing, and algorithmic compensation minimizes or removes impact of cover glass crosstalk
Motion indicator for each zone to show if targets have moved and how they have moved
•Fully integrated miniature module with wide field of view (FoV)
Emitter: 940 nm invisible light vertical cavity surface emitting laser (VCSEL) and integrated analog driver
65° diagonal square FoV using diffractive optical elements (DOE) on both transmitter and receiver
Receiving array of single photon avalanche diodes (SPADs)
Low-power microcontroller running Firmware
Size: 6.4 x 3.0 x 1.5 mm;•Easy integration
Single reflowable component
Flexible power supply options, single 3.3 V or 2.8 V operation, or combination of either 3.3 V or 2.8 V AVDD with 1.8 V IOVDD
Compatible with wide range of cover glass materials
Related links
- STMicroelectronics VL53L Proximity Sensor IC 4 m 1.62 V 3.6 V 17 LGA
- Infineon 5-Pin Microphone Surface LGA 1.62 V 3.6 V
- Infineon 5-Pin Microphone Surface PG-LLGA-5 1.62 V 3.6 V
- Infineon 5-Pin Sound Sensor Surface PG-TLGA-5-6 1.62 V 3.6 V
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6 V 8 QFN
- Broadcom APDS Proximity Sensor IC 200 mm 2.4 V 3.6 V 8 QFN
- Vishay VCNL4030X01 Proximity Sensor IC 300 mm 2.5 V 3.6 V 8 QFN
- ROHM RPR Proximity Sensor IC 15 mm 1.7 V 3.6 V 6 RPR-0720
