Panasonic EKMC Proximity Sensor 12 m -0.3 V 7V 3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.87

(exc. GST)

$15.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 55 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$13.87
13 - 24$13.53
25 +$13.32

*price indicative

RS Stock No.:
135-7104
Mfr. Part No.:
EKMC1603112
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Proximity Sensor

Maximum Output Current

100μA

Maximum Output Voltage

0.5V

Sensing Distance

12m

Output Type

Digital

Mount Type

Through Hole

Pin Count

3

Width

22mm

Height

20.2mm

Series

EKMC

Maximum Supply Voltage

7V

Minimum Operating Temperature

-20°C

Automotive Standard

No

Minimum Supply Voltage

-0.3V

Maximum Operating Temperature

60°C

COO (Country of Origin):
JP

Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series


Human body Standard Detection (EKMC1601xxx, EKMC1603xxx)

Human body Standard and Slight Motion Detection (EKMC1693xxx)

Saturn Lens - Dual Zone Detection (EKMC1693xxx)

White, Pearl White and Black Colour options

Digital output

Standby mode current consumption 170 μA

Operating Voltage 3 to 6 V

Motion Detectors


More detailed technical information is available from our web site.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy