Panasonic EKMC Proximity Sensor 5 m -0.3 V 7V 3
- RS Stock No.:
- 135-7095
- Mfr. Part No.:
- EKMC1601111
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-7095
- Mfr. Part No.:
- EKMC1601111
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Proximity Sensor | |
| Maximum Output Current | 100μA | |
| Maximum Output Voltage | 500mV | |
| Sensing Distance | 5m | |
| Output Type | Digital | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Height | 14.4mm | |
| Width | 9.5mm | |
| Minimum Operating Temperature | -20°C | |
| Series | EKMC | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 7V | |
| Maximum Operating Temperature | 60°C | |
| Minimum Supply Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Proximity Sensor | ||
Maximum Output Current 100μA | ||
Maximum Output Voltage 500mV | ||
Sensing Distance 5m | ||
Output Type Digital | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Height 14.4mm | ||
Width 9.5mm | ||
Minimum Operating Temperature -20°C | ||
Series EKMC | ||
Automotive Standard No | ||
Maximum Supply Voltage 7V | ||
Maximum Operating Temperature 60°C | ||
Minimum Supply Voltage -0.3V | ||
- COO (Country of Origin):
- JP
Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series
Human body Standard Detection (EKMC1601xxx, EKMC1603xxx)
Human body Standard and Slight Motion Detection (EKMC1693xxx)
Saturn Lens - Dual Zone Detection (EKMC1693xxx)
White, Pearl White and Black Colour options
Digital output
Standby mode current consumption 170 μA
Operating Voltage 3 to 6 V
Motion Detectors
More detailed technical information is available from our web site.
Related links
- Panasonic EKMC Proximity Sensor 5 m -0.3 V 7 V 3
- Panasonic EKMC Proximity Sensor 12 m -0.3 V 7 V 3
- Panasonic EKMC Proximity Sensor 2.2 m -0.3 V 7 V 3
- Panasonic AMN Motion Sensor 5 m 3 V 7 V 3 TO-5
- Panasonic EKMC (VZ) PIR Sensor 5 m 3 V 6V 3
- Panasonic AMN1 MP Motion Sensor (AMN1) 5 m 3 V 7 V 3 TO-5
- Panasonic Grid-EYE Proximity Sensor 7 m -0.3 V 3.3 V 14
- Panasonic EKMC (VZ) PIR Sensor 7 m 3 V 6V 3
