Panasonic Proximity Sensor
- RS Stock No.:
- 135-7065
- Mfr. Part No.:
- EKMB1193111
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$965.80
(exc. GST)
$1,062.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $19.316 | $965.80 |
| 100 - 450 | $18.965 | $948.25 |
| 500 + | $17.068 | $853.40 |
*price indicative
- RS Stock No.:
- 135-7065
- Mfr. Part No.:
- EKMB1193111
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Proximity Sensor | |
| Mount Type | Through Hole | |
| Width | 14.9mm | |
| Height | 17.2mm | |
| Series | EKMB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Proximity Sensor | ||
Mount Type Through Hole | ||
Width 14.9mm | ||
Height 17.2mm | ||
Series EKMB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Panasonic Passive InfraRed (PIR) Motion Sensors, EKMB (WL) Series
Saturn Lens - Dual zone
Low Current consumption for battery-driven applications
Digital output
White, Pearl White and Black Colour options
EKMB1193xxx standby mode current consumption 1 μA
EKMB1293xxx standby mode current consumption 2 μA
EKMB1393xxx standby mode current consumption 6 μA
Differential Input circuit on EKMB1393xxx (6 μA type only) for applications where a high noise resistance is required
Operating Voltage 2.3 to 4 V
Motion Detectors
More detailed technical information is available from our web site.
