Phoenix Contact Female Crimp Crimp Contact, Contact Size 2 mm, Wire Size 0.75mm, 1.5 mm

Bulk discount available

Subtotal (1 pack of 5 units)*

$28.90

(exc. GST)

$31.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 465 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$5.78$28.90
25 - 245$5.69$28.45
250 +$5.572$27.86

*price indicative

RS Stock No.:
922-6387
Mfr. Part No.:
1605631
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Crimp Contact

Contact Size

2 mm

Wire Size

0.75, 1.5mm

Series

SF-7NS2000

For Use With

Circular Connector

Contact Type

Crimp

Length

25.5mm

Contact Plating

Gold

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Phoenix Contact SF-7NS2000 Series Crimp Contact, 2mm Contact size, 0.75 to 1.5mm Wire size - 1605631


This crimp contact is a female connector designed for reliable use with circular connectors. With a contact diameter of 2mm, this component is suitable for wire sizes ranging from 0.75 to 1.5 mm². The crimp contact measures 25.5mm in length and is fashioned from CuZn, featuring a gold-plated surface for improved conductivity and durability.

Features & Benefits


• Vibration- and temperature-resistant crimp connection ensures durability

• High tensile strength enhances the reliability of the connection

• Low contact resistance improves overall electrical performance

• Designed for easy production monitoring for quality assurance

• Suitable for panel mount applications for versatile usage

Applications


• Used with circular connectors in automation systems

• Extensively applied in electronic devices requiring robust connections

• Ideal for panel mounting in electrical installations

• Utilised in machinery where connection strength is critical

What type of wiring is compatible with this connection?


The connection is suitable for wiring with a cross-sectional area ranging from 0.75 mm² to 1.5 mm² which supports effective and secure connectivity.

How does the gold plating influence the performance of the contact?


The gold plating significantly reduces contact resistance, ensuring efficient and reliable electrical connections while enhancing the lifespan of the component by preventing corrosion.

What testing cycles can the contact withstand?


The design allows for up to 100 mechanical insertion and withdrawal cycles without compromising connection integrity, making it suitable for frequent use in various applications.

What ensures the assembly is resistant to environmental factors?


The crimping design along with the materials used provide resilience against vibrations and temperature fluctuations, thereby maintaining performance in demanding conditions.

Phoenix Contact SF Range Circular Connector Contacts


The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Features and Benefits


• Male and Female available

• Crimp range of 0.14mm² to 4mm²

• Low contact resistance

• High tensile strength of connection

• Crimp termination method

• Temperature and vibration resistant assembly

• Nickel plated with gold coating

Related links