Silicon Labs EFM32PG1B200F256GM48-B0, 32bit ARM Cortex M4 Microcontroller, EFM32P, 40MHz, 256 kB Flash, 48-Pin QFN
- RS Stock No.:
- 922-4797
- Mfr. Part No.:
- EFM32PG1B200F256GM48-B0
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-4797
- Mfr. Part No.:
- EFM32PG1B200F256GM48-B0
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EFM32P | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 7.1mm | |
| ADCs | 1 (24 x 12 bit) | |
| Height | 0.85mm | |
| Width | 7.1mm | |
| Data Rate | 1Mbps | |
| Program Memory Type | Flash | |
| Dimensions | 7.1 x 7.1 x 0.85mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EFM32P | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Length 7.1mm | ||
ADCs 1 (24 x 12 bit) | ||
Height 0.85mm | ||
Width 7.1mm | ||
Data Rate 1Mbps | ||
Program Memory Type Flash | ||
Dimensions 7.1 x 7.1 x 0.85mm | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- TW
EFM32 Pearl Gecko Microcontroller Family, Silicon Labs
The Silicon Labs EFM32 Pearl Gecko Microcontrollers feature a powerful 32-bit ARM Cortex-M4 Core. They offer a wide array of peripherals and in particular their unique cryptographic hardware engine supporting AES, ECC, and SHA.
With low current active mode and short wake-up times, Jade Gecko Microcontrollers are perfect for battery powered applications and other low energy systems.
Jade and Pearl Gecko Microcontroller families use the same development kit (SLSTK3401A, RS 922-4814).
With low current active mode and short wake-up times, Jade Gecko Microcontrollers are perfect for battery powered applications and other low energy systems.
Jade and Pearl Gecko Microcontroller families use the same development kit (SLSTK3401A, RS 922-4814).
Features
- ARM Cortex-M4 MCU Core running at 40 MHz
- 32 kB RAM
- Temperature Sensor
- 2 16-bit timers
- 2 comparators
- AES-128, AES-256, ECC, SHA-1 and SHA-2 cryptography
- UART
- 2 SPI
- I2C
Applications
- IoT devices and sensors
- Health and fitness trackers
- Smart accessories
- Home, industrial and factory automation and security
- ARM Cortex-M4 MCU Core running at 40 MHz
- 32 kB RAM
- Temperature Sensor
- 2 16-bit timers
- 2 comparators
- AES-128, AES-256, ECC, SHA-1 and SHA-2 cryptography
- UART
- 2 SPI
- I2C
Applications
- IoT devices and sensors
- Health and fitness trackers
- Smart accessories
- Home, industrial and factory automation and security
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Related links
- Silicon Labs EZR32WG Microcontroller 256 kB Flash, 64-Pin QFN
- Silicon Labs EZR32WG Microcontroller 64 kB Flash, 64-Pin QFN
- Silicon Labs EZR32WG Microcontroller 128 kB Flash, 64-Pin QFN
- Microchip ATSAM4 Microcontroller 256 kB Flash, 100-Pin TQFP
- Renesas Electronics S128 Microcontroller 256 kB Flash, 32-Pin QFN
- Microchip SAM G51 Microcontroller 256 kB Flash, 100-Pin LQFP
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin QFN
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin QFN
