Silicon Labs, 32bit ARM Cortex M4, EZR32WG Microcontroller, 48MHz, 256 kB Flash, 64-Pin QFN
- RS Stock No.:
- 870-2369
- Mfr. Part No.:
- EZR32WG230F256R63G-B0
- Brand:
- Silicon Labs
This image is representative of the product range
- RS Stock No.:
- 870-2369
- Mfr. Part No.:
- EZR32WG230F256R63G-B0
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EZR32WG | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 2 | |
| Typical Operating Supply Voltage | 1.98 → 3.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Number of PCI Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 0.9mm | |
| Data Rate | 1Mbps | |
| Width | 9.1mm | |
| Dimensions | 9.1 x 9.1 x 0.85mm | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1 | |
| Length | 9.1mm | |
| ADCs | 1 (1 x 12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EZR32WG | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 2 | ||
Typical Operating Supply Voltage 1.98 → 3.8 V | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Number of PCI Channels 0 | ||
Number of LIN Channels 0 | ||
Height 0.9mm | ||
Data Rate 1Mbps | ||
Width 9.1mm | ||
Dimensions 9.1 x 9.1 x 0.85mm | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1 | ||
Length 9.1mm | ||
ADCs 1 (1 x 12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Related links
- Silicon Labs EZR32WG Microcontroller 256 kB Flash, 64-Pin QFN
- Silicon Labs EZR32WG Microcontroller 64 kB Flash, 64-Pin QFN
- Silicon Labs EZR32WG Microcontroller 128 kB Flash, 64-Pin QFN
- Silicon Labs EFM32PG1B200F256GM48-B0 EFM32P 256 kB Flash, 48-Pin QFN
- Silicon Labs EZR32WG Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EZR32WG230F256R69G-C0 EZR32WG Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip ATSAM4 Microcontroller 256 kB Flash, 100-Pin TQFP
- Microchip SAM G51 Microcontroller 256 kB Flash, 100-Pin LQFP
