ABB JSM Orion06 Series Light Curtain Mounting Kit Reciever
- RS Stock No.:
- 920-9726
- Mfr. Part No.:
- 2TLA022310R0400 JSM Orion06
- Brand:
- ABB
Subtotal (1 box of 4 units)*
$514.19
(exc. GST)
$565.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $514.19 | $128.548 |
*price indicative
- RS Stock No.:
- 920-9726
- Mfr. Part No.:
- 2TLA022310R0400 JSM Orion06
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain Mounting Kit | |
| Series | JSM Orion06 | |
| Component Type | Reciever | |
| Standards/Approvals | CE | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain Mounting Kit | ||
Series JSM Orion06 | ||
Component Type Reciever | ||
Standards/Approvals CE | ||
Maximum Protective Width 65mm | ||
ABB Orion Light Curtain Accessories
A selection of accessories for the Orion Light Curtains from ABB.
920-9714 - JSM Orion01 Standard Brackets for Orion1&2, 4 piece
920-9726 - JSM Orion06 Mounting Kit for Orion1&2, 4 piece
920-9739 - M12-C02PT2T Transmitter Cable for Orion1 Extended
920-9732 - M12-C02PT6RB Receiver Cable for Orion1 Extended no Muting
920-9736 - M12-C02PT62RM Receiver Cable for Orion1 Extended Muting
920-9745 - PT-C1PT Cascade Cable for Orion1 Extended, 1m
920-9748 - PT-C05PT Cascade Cable for Orion1 Extended, 0.5m
920-9742 - PT-C005PT Cascade Cable for Orion1 Extended, 0.05m
920-9751 - Orion WET-030 Protective Tube for Orion1 Base, 300mm
920-9754 - Orion WET-060 Protective Tube for Orion1 Base, 600mm
920-9758 - Orion WET-090 Protective Tube for Orion1 Base, 900mm
920-9767 - Orion WET-120 Protective Tube for Orion1 Base, 1200mm
Light Curtain
Related links
- ABB JSM Orion08 Series Light Curtain Mounting Kit Reciever
- ABB JSM Orion09 Series Light Curtain Mounting Bracket Kit For Mounting
- ABB JSM Orion07 Series Light Curtain Mounting Bracket Kit For Mounting
- ABB JSM Orion02 Series Light Curtain Bracket Reciever
- ABB JSM Orion01 Series Light Curtain Bracket Reciever
- ABB JSM Orion11 Series Light Curtain Machine Guarding Accessory Kit For Mounting
- ABB JSM Orion10 Series Light Curtain Machine Guarding Accessory Kit
- Omron OS32C Series Light Curtain Mounting Kit
