Omron OS32C Series Light Curtain Mounting Kit

Subtotal (1 unit)*

$308.44

(exc. GST)

$339.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$308.44

*price indicative

RS Stock No.:
757-7897
Mfr. Part No.:
OS32C-BKT1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain Mounting Kit

Series

OS32C

Standards/Approvals

EN61496-1 (Type 3 ESPE), EN61496-3 (Type 3 AOPDDR), EN61508 (SIL2), ISO13849-1 (Category 3, Performance Level d), UL508, UL1998, CAN/CSA-C22.2 No. 14, CAN/CSA-C22.2 No. 0.8., TUV, CE, cULus

Maximum Response Time

60s

Width

133mm

Length

142.7mm

Height

104.5mm

COO (Country of Origin):
US

Omron OS32C Series Light Curtain Mounting Kit, 104.5mm Height, 142.7mm Length - OS32C-BKT1


This light curtain mounting kit provides a dedicated solution for securing safety light curtains within industrial automation environments. Designed for compatibility with related sensor systems, it supports installation tasks where dependable mechanical support and straightforward integration are required. The kit is intended for use in control cabinets, machine guarding and production-line safety setups.

Features & Benefits


• Compact profile reduces installation footprint
• Robust bracket design simplifies alignment demands
• Straightforward attachment enables Faster commissioning
• Durable construction supports repeated mounting cycles

**Applications**


• Suitable for mounting light curtains on machine guards
• Ideal for integrating safety sensors in assembly lines
• Used with automation cells requiring safeguarded access points
• Can be used for retrofit installations in manufacturing plants

What are the kit's physical proportions for planning mounting space?


The bracket assembly measures 104.5mm in height, 142.7mm in length and 133mm in width, allowing precise layout planning for enclosure or guard placement.

How does the kit affect system safety response characteristics?


The supplied mounting hardware does not alter sensor detection speed but is specified alongside components with a maximum response time of 60s to reflect system-level timing considerations.

Is this kit intended for use across multiple light curtain models?


The mounting components are part of a series designed to pair with matching safety light curtain assemblies, providing consistent attachment points for compatible devices.

Approvals

TUV, cULus, CE marked

Standards

EN61496-1 (Type 3 ESPE), EN61496-3 (Type 3 AOPDDR), EN61508 (SIL2), ISO13849-1 (Category 3, Performance Level d), UL508, UL1998, CAN/CSA-C22.2 No. 14, CAN/CSA-C22.2 No. 0.8.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy