Waldmann MACH LED Plus Series Cable Connector, 5-Pole, Female, Cable Mount
- RS Stock No.:
- 918-1048
- Mfr. Part No.:
- 336703020-00543341
- Brand:
- Waldmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-1048
- Mfr. Part No.:
- 336703020-00543341
- Brand:
- Waldmann
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Pole Format | 5 | |
| Series | MACH LED Plus | |
| Gender | Female | |
| Plug/Socket | Socket | |
| Colour | Black | |
| Type | Cable Connector | |
| Mounting Type | Cable Mount | |
| Wire Size | 0.5 mm² | |
| Cable Length | 7m | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Pole Format 5 | ||
Series MACH LED Plus | ||
Gender Female | ||
Plug/Socket Socket | ||
Colour Black | ||
Type Cable Connector | ||
Mounting Type Cable Mount | ||
Wire Size 0.5 mm² | ||
Cable Length 7m | ||
Termination Method Crimp | ||
Related links
- Waldmann MACH LED Plus Series Cable Connector Female, Cable Mount
- Bailey Electric & Electronics bv Watertight Connector Series Cable Connector 16A IP68
- Waldmann Bracket Type Light Bracket for Mach LED Lamps
- Wieland RST20i5 Series Cable Connector Male Screw 20A IP66 IP69
- Hirschmann DIN 45322 34 V ac/dc IP30 Female, Cable Mount
- Amphenol Industrial DIN EN 61076-2-106 300 V IP40 Female, Cable Mount
- Hirschmann DIN 41524 34 V ac/dc IP30 Cable Mount
- RS PRO 5 Pole Din Socket 100 V ac Female, Cable Mount
