STEGO Filter Fan Plus FPI Series Filter Fan, 230V ac, AC, 13 m³/h Filtered, 19 m³/h Unimpeded, IP54, 120 mm, 120 mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$196.58

(exc. GST)

$216.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$196.58
5 - 11$186.76
12 - 24$177.42
25 - 124$168.57
125 +$160.13

*price indicative

RS Stock No.:
915-9987
Distrelec Article No.:
300-63-960
Mfr. Part No.:
01870.0-30
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Unimpeded Air Flow

19m³/h

Product Type

Filter Fan

Noise Level

39dBA

Filtered Air Flow

13m³/h

Input Current

70mA

Input Power

12W

AC or DC Operation

AC

Installation Depth

66mm

Supply Voltage

230V ac

Terminal Type

Wire

Face Height

120mm

Face Width

120mm

Standards/Approvals

UL, RoHS, cURus, EAC, VDE, EN, CE

IP Rating

IP54

Bearing Type

Ball

Configuration

Rectangular

Series

Filter Fan Plus FPI

Stego Elektrotechnik Filter Fan


The Stego Elektrotechnik filter fan provides a filtered airflow of 13m³/h and has a supply voltage rating of 230VAC. This fan is designed to optimise climate efficiency within enclosures and cabinets containing electronic/electrical components. The electronic components generate heat and these units disperse that heat with cooler, filtered air from outside the enclosure. By reducing the heat inside the enclosure, this fan improves the performance and reliability of the electronic items and ultimately the cost is reduced. This fan has a face height of 120mm, face width of 120mm and installation depth of 66mm.

Features and Benefits


New air-flap outlet technology for high airflow

Easy mounting

Single filter mat system design

Filter fan located in the lower part of the enclosure draws cleaner, cooler air into the enclosure

FPI system consists of a filter fan and exhaust filter (ordered separately)

Designed for indoor use

Ratchet Mechanism is used for mounting and provides high stability and tightness

Wire termination type

Certifications


IP54 rated

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links