STEGO Filter Fan Plus FPI Series Filter Fan, 230V ac, AC, 42 m³/h Filtered, 52 m³/h Unimpeded, IP54, 152 mm, 152 mm x
- RS Stock No.:
- 915-9980
- Mfr. Part No.:
- 01871.0-30
- Brand:
- STEGO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$231.80
(exc. GST)
$254.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $231.80 | - |
| 5 - 11 | $220.22 | 4% |
| 12 - 24 | $209.20 | 9% |
| 25 - 124 | $198.75 | 14% |
| 125 + | $188.80 | 18% |
*price indicative
- RS Stock No.:
- 915-9980
- Mfr. Part No.:
- 01871.0-30
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 52m³/h | |
| Noise Level | 49dBA | |
| Filtered Air Flow | 42m³/h | |
| Input Current | 120mA | |
| Input Power | 19W | |
| AC or DC Operation | AC | |
| Installation Depth | 66mm | |
| Terminal Type | Wire | |
| Supply Voltage | 230V ac | |
| Face Height | 152mm | |
| Face Width | 152mm | |
| Standards/Approvals | RoHS, cURus, EAC, VDE, EN, UL, CE | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | Filter Fan Plus FPI | |
| Configuration | Rectangular | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 52m³/h | ||
Noise Level 49dBA | ||
Filtered Air Flow 42m³/h | ||
Input Current 120mA | ||
Input Power 19W | ||
AC or DC Operation AC | ||
Installation Depth 66mm | ||
Terminal Type Wire | ||
Supply Voltage 230V ac | ||
Face Height 152mm | ||
Face Width 152mm | ||
Standards/Approvals RoHS, cURus, EAC, VDE, EN, UL, CE | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series Filter Fan Plus FPI | ||
Configuration Rectangular | ||
- COO (Country of Origin):
- DE
Stego Elektrotechnik Filter Fan
The Stego Elektrotechnik filter fan provides a filtered airflow of 42m³/h and has a supply voltage rating of 230VAC. This fan is designed to optimise climate efficiency within enclosures and cabinets containing electronic/electrical components. The electronic components generate heat and these units disperse that heat with cooler, filtered air from outside the enclosure. By reducing the heat inside the enclosure, this fan improves the performance and reliability of the electronic items and ultimately the cost is reduced. It has a face height of 152mm, face width of 152mm and installation depth of 66mm.
Features and Benefits
New air-flap outlet technology for high airflow
Easy mounting
Single filter mat system design
Filter fan located in the lower part of the enclosure draws cleaner, cooler air into the enclosure
FPI system consists of a filter fan and exhaust filter (ordered separately)
Designed for indoor use
Wire termination type
Certifications
IP54 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- STEGO Filter Fan Plus FPI Series Filter Fan AC 62 m³/h Unimpeded 152 mm, 152 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 23 m³/h Unimpeded 120 mm, 120 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 19 m³/h Unimpeded 120 mm, 120 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 204 m³/h Unimpeded 215 mm, 215 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 394 m³/h Unimpeded 322 mm, 322 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 170 m³/h Unimpeded 215 mm, 215 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 332 m³/h Unimpeded 257 mm, 257 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 305 m³/h Unimpeded 257 mm, 257 mm x
