Chauvin Arnoux CA 762, LED Voltage Tester, 750 V dc, 690V ac Continuity Check, Battery Powered CAT IV, P01191762Z
- RS Stock No.:
- 914-0034
- Distrelec Article No.:
- 300-77-264
- Mfr. Part No.:
- P01191762Z
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$162.26
(exc. GST)
$178.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.26 |
*price indicative
- RS Stock No.:
- 914-0034
- Distrelec Article No.:
- 300-77-264
- Mfr. Part No.:
- P01191762Z
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Battery Type | AAA LR03 | |
| Power Source | Battery | |
| Weight | 210g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 45°C | |
| Maximum Voltage | 750, 690V dc | |
| Width | 64mm | |
| Length | 163mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | IEC 613261, IEC 612433 | |
| Height | 40mm | |
| Model Number | CA 762 | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP65 | ||
Battery Type AAA LR03 | ||
Power Source Battery | ||
Weight 210g | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 45°C | ||
Maximum Voltage 750, 690V dc | ||
Width 64mm | ||
Length 163mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals IEC 613261, IEC 612433 | ||
Height 40mm | ||
Model Number CA 762 | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
RoHS Status: Exempt
Chauvin Arnoux Low-voltage Two-pole Voltage Absence Tester CA762
Chauvin Arnoux CA762 is a voltage detector with indicator lights. It is an instrument of choice for electricians checking that no voltage is present before working on an electrical installation connected to the network. It complies with IEC 61243-3 Edition 2 and can be used to work on any indoor or outdoor 600 V CAT IV installation. To fulfil the requirements of the standards and legislation in different countries, RS offers different versions - without IP2X accessories ( 914-0034 ) and with IP2X accessories ( 914-0037 ). The CA762 is equipped with a redundant safety system in the event of power supply faults. An 'ELV LED' flashes whenever the voltage exceeds 50 V AC / 120 V DC. The full Autotest of the CA762 checks the electrical circuits, the power supply, the display and the condition of the measurement leads.
Full integrated autotest
Voltage testing up to 690 V AC (16 2/3 Hz - 800 Hz) / 750 V DC
Single-pole phase test
Phase sequence testing up to 400 Hz
Input impedance >400 kΩ
Continuity testing
Extended continuity test 2 kΩ, 60 kΩ, 300 kΩ
Phase rotation, 2-wire method
Removable test probe and cable
Dimensions 163 x 64 x 40 mm
IP65 protection rating
Weight 210 g
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Note
The voltages indicated on the CA762 are nominal voltages - users must ensure the device will be used on networks at standardised voltages.
Supplied with
Red test probe 2 mm diameter, black lead terminated by test probe 2mm diameter (CA742) or 90 cm black lead and 25 cm red lead terminated
by an IP2X probe tip 4 mm diameter (CA742 IP2X) plus (both models) strap, battery (x2), user manual (in 5 languages), verification certificate
by an IP2X probe tip 4 mm diameter (CA742 IP2X) plus (both models) strap, battery (x2), user manual (in 5 languages), verification certificate
Related links
- Chauvin Arnoux CA 762 IP2X 690 V ac Continuity Check CAT IV
- Chauvin Arnoux CA 742 690 V ac Continuity Check CAT IV
- Chauvin Arnoux CA 742 IP2X 690 V ac Continuity Check CAT IV
- Chauvin Arnoux CA 771 1000 V ac Continuity Check CAT IV
- Chauvin Arnoux CA 773 1000 V ac Continuity Check CAT IV
- Chauvin Arnoux CA 771 IP2X 1000 V ac Continuity Check CAT IV
- Chauvin Arnoux CA 745N 690V ac/dc Battery Powered, CAT III 600V
- Chauvin Arnoux TX 01 690V ac/dc Battery Powered, CAT III 600V
