KNITTER-SWITCH Black Push Button Cap for Use with FP Series Push Button Switch
- RS Stock No.:
- 913-8918
- Mfr. Part No.:
- KF 4105
- Brand:
- KNITTER-SWITCH
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$7.86
(exc. GST)
$8.645
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 165 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | $1.572 | $7.86 |
| 25 - 45 | $1.544 | $7.72 |
| 50 - 120 | $1.48 | $7.40 |
| 125 - 245 | $1.452 | $7.26 |
| 250 + | $1.424 | $7.12 |
*price indicative
- RS Stock No.:
- 913-8918
- Mfr. Part No.:
- KF 4105
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Push Button Cap | |
| For Use With | FP Series Push Button Switch | |
| Cap Colour | Black | |
| Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 2.4mm | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Push Button Cap | ||
For Use With FP Series Push Button Switch | ||
Cap Colour Black | ||
Diameter 4mm | ||
Standards/Approvals RoHS | ||
Height 2.4mm | ||
Knitter-Switch FP Series ESD proof Switches
Product Description
Knitter-Switch FP Series Microminiature push button switches are ESD proof which makes them ideal for use in applications where ESD is a consideration. These compact push buttons are PCB mountable and have gold plated contacts and terminals. The FP range offers a switch configuration of on-mom and available in SPDT and DPDT.
Also available for the FP range are push button caps both black and red are available.
KF4105 black push button cap 9138918.
KF4109 red push button cap 9138911.
Features and benefits
ESD proof.
Compact footprint.
Mechanical life: 30000 operations.
SPDT and DPDT available.
On-mom.
Related links
- KNITTER-SWITCH Red Push Button Cap for Use with FP Series Push Button Switch, 4 (Dia.) x 2.4mm
- C & K Black Push Button Cap for Use with E010 Series (Sealed Momentary Push Button Switch)
- C & K Black Push Button Cap for Use with E020 Series (Sealed Snap-Acting Momentary Push Button Switch)
- KNITTER-SWITCH FP Series Push Button Switch PCB IP67 28 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB Yellow LED IP67, 28 V dc 250 V ac
- KNITTER-SWITCH MPS Series Push Button Switch Panel Black LED IP40, 30 V dc 125 V ac
- KNITTER-SWITCH DPW Series Miniature Push Button Switch Panel SPST IP67 250 V ac
- KNITTER-SWITCH MPS Series Push Button Switch Panel Black LED IP40, 30 V dc 125 V ac
