EDAC 516 18 to 28 AWG Crimp Tool Crimp Tool for 516 Series Rack And Panel Connector Contacts
- RS Stock No.:
- 910-8428
- Mfr. Part No.:
- 516-280-201
- Brand:
- EDAC
Bulk discount available
Subtotal (1 unit)*
$293.24
(exc. GST)
$322.56
(inc. GST)
Add 1 unit to get free delivery
In Stock
- Plus 17 unit(s) shipping from 23 February 2026
- Plus 6 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $293.24 |
| 2 - 4 | $288.22 |
| 5 + | $283.82 |
*price indicative
- RS Stock No.:
- 910-8428
- Mfr. Part No.:
- 516-280-201
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | 516 Series Rack And Panel Connector Contacts | |
| Handle Type | Plain | |
| Cutting Capacity | 18 to 28 AWG | |
| Series | 516 | |
| Overall Length | 7.85mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With 516 Series Rack And Panel Connector Contacts | ||
Handle Type Plain | ||
Cutting Capacity 18 to 28 AWG | ||
Series 516 | ||
Overall Length 7.85mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
EDAC Rack and Panel Connector Tooling
From EDAC, this range of tooling is for use with EDAC 516 Rack and Panel Connectors.
Available in this Range
• Stock No. 486-577 is a Crimp tool for EDAC 516 contacts
• Stock No. 910-8428 is a Rack And Panel contact Hand Crimp tool
• Stock No. 910-8421 is a Rack And Panel Contact Ejection Tool
• Stock No. 910-8425 is a Rack And Panel crimp Contact Insertion Tool
• Stock No. 910-8434 is a Rack And Panel Round Nut Driver
• Stock No. 910-8409 is a Small Polarising Key
• Stock No. 910-8403 is a Large Polarising Key
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
Related links
- EDAC 140 Crimp Tool Crimp Tool for 24 to 28 AWG Wires
- EDAC 516 Crimp Tool Crimp Tool for Crimp Contact
- EDAC Female 38 Way
- EDAC Insertion Tool Crimp Contact, Insertion Tool Contact
- EDAC Extraction Tool Crimp Contact, Extraction Tool Contact
- EDAC 560 and 572 Crimp Tool Crimp Tool for 565 Series Connector Contacts, 570 Series Connector Contacts
- EDAC Flat Nut Driver 144.78 mm Overall
- HARTING Crimp Tool Crimp Tool for Han D Connector Contacts Han C Connector Contacts,
