Microchip PIC18F16Q40 Curiosity Nano Evaluation Kit MCU Development Board EV70C97A
- RS Stock No.:
- 215-3941
- Mfr. Part No.:
- EV70C97A
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.99
(exc. GST)
$19.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $17.99 |
| 5 + | $17.40 |
*price indicative
- RS Stock No.:
- 215-3941
- Mfr. Part No.:
- EV70C97A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | PIC18F16Q40 Curiosity Nano Evaluation Kit | |
| Technology | MCU | |
| Processor Family Name | PIC18 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name PIC18F16Q40 Curiosity Nano Evaluation Kit | ||
Technology MCU | ||
Processor Family Name PIC18 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Microchip PIC18F16Q40 Curiosity Nano Evaluation Kit offers complete support for your next design. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analogue and Core Independent Peripherals on the PIC18F16Q40. MCC is a free, graphical programming tool to configure the rich set of peripherals and functions specific for your application.
PIC18F16Q40 microcontroller
One mechanical user switch
One yellow user LED
On-board debugger
Board identification in Microchip MPLAB X
One green power and status LED
Programming and debugging
Virtual serial port (CDC)
One logic analyser channel (GPIO)
USB powered
Adjustable target voltage
MIC5353 LDO regulator controlled by the on-board debugger
1.8 - 5.5 V output voltage (limited by USB input voltage)
500mA maximum output current
Related links
- Microchip PIC18F56Q24 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV01E86A
- Microchip PIC16F17576 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV14L29A
- Microchip PIC18F57Q43 Curiosity Nano Evaluation Kit GPIO Evaluation Board DM164150
- Microchip PIC16F15376 CURIOSITY NANO Evaluation Kit DM164148
- Microchip dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV88G73A
- Microchip Curiosity Nano Evaluation Kit DM182029
- Microchip Curiosity Nano Evaluation Kit DM182028
- Infineon XMC7200 Evaluation Kit MCU Evaluation Kit KITXMC72EVK
