- RS Stock No.:
- 909-4240
- Mfr. Part No.:
- G125-0010005
- Brand:
- HARWIN
50 In Global stock for delivery within 5 working day(s)
2120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.502
(exc. GST)
$2.752
(inc. GST)
Units | Per unit | Per Pack* |
5 - 15 | $2.502 | $12.51 |
20 - 45 | $2.43 | $12.15 |
50 - 245 | $2.356 | $11.78 |
250 - 495 | $2.284 | $11.42 |
500 + | $2.218 | $11.09 |
*price indicative |
- RS Stock No.:
- 909-4240
- Mfr. Part No.:
- G125-0010005
- Brand:
- HARWIN
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Harwin Gecko Series Crimp Receptacle Contacts
Crimp receptacle contacts for use with Gecko G125-204 series crimp housings. These Gecko series crimp contacts have a 4 finger design and are resistant to high vibration and shock and can withstand a wide operating temperature range of -65 to +150°C. The contact body is made from beryllium copper with a gold plating.
For suitable crimp tool see stock number 909-4483
For suitable crimp tool see stock number 909-4483
Harwin 1.25mm Gecko Series Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Gecko Connector Housing |
Series | Gecko |
Termination Method | Crimp |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Maximum Wire Size AWG | 26AWG |
Maximum Contact Resistance | 25mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |