TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal Crimp, 26 AWG Max
- RS Stock No.:
- 135-4997
- Mfr. Part No.:
- 141708-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$149.00
(exc. GST)
$164.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | $0.745 | $149.00 |
| 1000 + | $0.67 | $134.00 |
*price indicative
- RS Stock No.:
- 135-4997
- Mfr. Part No.:
- 141708-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMPMODU MOD IV Connector Housing | |
| Series | AMPMODU MOD IV | |
| Current | 4.4A | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 11.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMPMODU MOD IV Connector Housing | ||
Series AMPMODU MOD IV | ||
Current 4.4A | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Length 11.9mm | ||
Standards/Approvals No | ||
Receptacle Crimp Contacts
A range of Receptacle Crimp Contacts for shells which mate with unshrouded headers:
233-1889 :30-28 AWG, Gold plated, standard pressure, loose, Mod IV.
233-1895 :26-22 AWG, Gold plated, standard pressure, loose, Mod IV.
388-6172 : 26 AWG. Gold plated, intermediate pressure, loose, Mod IV.
388-6188 : 26 AWG. Gold plated, intermediate pressure, loose, Mod IV.
495-8931 :30-28 AWG, Gold plated, intermediate pressure, loose, Mod IV.
495-8947 :30-28 AWG, Tin plated, intermediate pressure, loose, Mod IV.
668-9393 : 22-26 AWG, Gold plated, standard pressure, strip, Mod II.
668-9397 : 22-26 AWG, Tin plated, high pressure, strip, Mod II.
For suitable crimp tool Stock no. 233-0044
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Note
Intermediate Pressure, Loose
Related links
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal Crimp, 26 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 26 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD IV Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 27 AWG Max
