HARWIN Gecko Series Female Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 909-4243
- Mfr. Part No.:
- G125-0020005
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.10
(exc. GST)
$17.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
- Plus 2,860 unit(s) shipping from 27 November 2026
- Plus 4,000 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | $3.22 | $16.10 |
| 20 - 45 | $3.12 | $15.60 |
| 50 - 245 | $3.032 | $15.16 |
| 250 - 495 | $2.938 | $14.69 |
| 500 + | $2.856 | $14.28 |
*price indicative
- RS Stock No.:
- 909-4243
- Mfr. Part No.:
- G125-0020005
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Gecko Connector Housing | |
| Current | 2.8A | |
| Series | Gecko | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 32AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Contact Resistance | 25mΩ | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Gecko Connector Housing | ||
Current 2.8A | ||
Series Gecko | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 32AWG | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Contact Resistance 25mΩ | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Harwin Gecko Series Crimp Receptacle Contacts
Crimp receptacle contacts for use with Gecko G125-204 series crimp housings. These Gecko series crimp contacts have a 4 finger design and are resistant to high vibration and shock and can withstand a wide operating temperature range of -65 to +150°C. The contact body is made from beryllium copper with a gold plating.
For suitable crimp tool see stock number 909-4483
Harwin 1.25mm Gecko Series Connectors
Related links
- HARWIN Gecko Series Female Crimp Terminal 26 AWG Max
- HARWIN Gecko Series Male Crimp Terminal 26 AWG Max
- JST Female Crimp Terminal 28 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
- Molex 501334 Series Female Crimp Terminal 28 AWG Max
- Molex 50133 Series Male Crimp Terminal 28 AWG Max
- JST SSH Series Female Crimp Terminal 28 AWG Max
- JST PH Series Female Crimp Terminal 28 AWG Max
