JST Crimp Contact Crimp Wire Crimp Contact, 300 mm, White

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$19.95

(exc. GST)

$21.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 01 April 2026
  • Plus 1,000 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240$1.995$19.95
250 - 490$1.946$19.46
500 +$1.914$19.14

*price indicative

Packaging Options:
RS Stock No.:
906-0290
Mfr. Part No.:
01PUDPUD-28L300
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Wire

Series

PUD

Voltage

25 V

Cable Length

300mm

Jacket Colour

White

Connector Type A

Crimp Contact

Connector Type B

Crimp Contact

Standards/Approvals

UL94V 0, RoHS, E 60389

Wire Size

0.08 mm²

COO (Country of Origin):
GB

JST 2.0mm PUD Series Crimp Socket Contacts


PUD series crimp socket contacts for use in the PUD series 2.00mm crimp socket housings. These PUD series crimp socket contacts have a highly reliable leaf spring structure to prevent deformation and center dimples to ensure continuity current under vibration.

Stock numbers 906-0284 and 906-0284 are pre-crimped leads terminated either end by a 24 AWG crimp socket

Stock numbers 906-0297 and 906-0290 are pre-crimped leads terminated either end by a 28 AWG crimp socket

Hand crimp tools are also available to use with these PUD crimp contacts, see stock numbers 906-0272 and 906-0281

JST 2.00mm PUD Series Wire-to-Board Connectors


Related links