- RS Stock No.:
- 906-0149
- Mfr. Part No.:
- 04T-JWPS-VKKLE-DX-A1
- Brand:
- JST
888 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$2.91
(exc. GST)
$3.20
(inc. GST)
Units | Per unit | Per Pack* |
2 - 44 | $2.91 | $5.82 |
46 - 88 | $2.84 | $5.68 |
90 + | $2.80 | $5.60 |
*price indicative |
- RS Stock No.:
- 906-0149
- Mfr. Part No.:
- 04T-JWPS-VKKLE-DX-A1
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
JST 4.0mm JWPS Waterproof IP67 Tab and Receptacle Housings
JWPS Series 4.0mm pitch IP67 waterproof wire-to-wire tab and receptacle housings ideal for use in applications where there is extreme moisture or submersion. The JWPS series 4.0mm IP67 tab housings feature a silicon rubber sealing ring on the mating side which offers protection against moisture, dirt and scratches and a solid rubber seal for the wire side sealing. Keying and colour coding on these JWPS waterproof tab and receptacle housing connectors help facilitate accurate mating and a contact locking feature eliminates contact back out and damage. In addition the JWPS series receptacle housings feature a positive locking squeeze to release mechanism for secure mating.
Typical applications for these JWPS Series 4mm waterproof connector housings include automotive, photovoltaics and underwater applications such as cameras.
906-0149 is a 4 way tab housing with X keying
906-0133 is a 4 way receptacle housing with X keying
The crimp receptacle housings will also mate with the JWPS Series 4.0mm PCB headers
Typical applications for these JWPS Series 4mm waterproof connector housings include automotive, photovoltaics and underwater applications such as cameras.
906-0149 is a 4 way tab housing with X keying
906-0133 is a 4 way receptacle housing with X keying
The crimp receptacle housings will also mate with the JWPS Series 4.0mm PCB headers
Standards
Grade 7 ingress protection of JIS C 0920 (IPX7 of IEC 60529)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST 4.0mm JWPS Waterproof Wire to Wire and Wire to Board Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 4mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | JWPS |
For Use With | JWPS Series Connector |
Body Orientation | Straight |
Length | 11.4mm |
Width | 18.2mm |
Housing Material | Glass Filled PBT |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- JST Hand Crimp Tool for SWPR Contacts, SWPT Contacts
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- JST JWPS Series Straight Through Hole PCB Header 4.0mm Pitch Shrouded