TE Connectivity, 300 Fibre Optic Backplane Connector, Straight Female, 1 Row, 5 Way
- RS Stock No.:
- 905-3343
- Mfr. Part No.:
- 2000973-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$1,408.90
(exc. GST)
$1,549.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $1,408.90 |
| 2 - 9 | $1,380.72 |
| 10 + | $1,353.12 |
*price indicative
- RS Stock No.:
- 905-3343
- Mfr. Part No.:
- 2000973-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Fibre Optic | |
| Number of Contacts | 5 | |
| Orientation | Straight | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Mount Type | Surface | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 300 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Fibre Optic | ||
Number of Contacts 5 | ||
Orientation Straight | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Housing Material Aluminium Alloy | ||
Mount Type Surface | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 300 | ||
- COO (Country of Origin):
- US
TE Connectivity Fibre Optic MT VITA 66 Backplane Receptacle and Modular Plug Kits
Fibre Optic MT VITA 66 fibre optic backplane receptacle kit (stock number 905-3343) and mating Fibre Optic MT VITA 66 fibre optic modular plug kit (stock number 905-3347) for providing a high-density, blind-mate optical interconnect in a backplane/card configuration. The fiber-optic (ribbon) cable interconnects are fed through the backplane to removable systems modules using standard-grade Multi-Mode MT ferrules. The fibre optic MT VITA 66 backplane receptacle kit has guide pins for blind mating and the mating VITA 66.1 modular plug (daughtecard) connector has a slot feature in the housing that facilitates cleaning the MT ferrule interfaces. Both of these Fibre Optic MT VITA 66 connector kits will interconnect up to two MT ferrules, each accommodating up to twelve fiber paths.
The Fibre Optic MT VITA 66 fibre optic backplane receptacle kit consists of a shell, insert housing, alignment posts, retainer plate with captive screws and 2-56 screws.
The Fibre Optic MT VITA 66 fibre optic modular plug kit consists of a housing and retainer plate with captive screws and 2-56 screws.
MT Multimode ferrule kits are available separately.
Stock number 905-3356 is an MT multimode receptacle backplane ferrule kit consisting of an MT ferrule. mini-boot and ferrule cover.
Related links
- TE Connectivity Male 1 Row, 5 Way
- TE Connectivity Right Angle 5 Way
- TE Connectivity Right Angle 5 Way
- TE Connectivity 2 mm Pitch Connector Backplane Connector 12 Column 5 Way
- ERNI Vertical Female 4 Row, 5 Way
- TE Connectivity 14 mm Pitch Power Backplane Connector 1 Row, 2 Way
- TE Connectivity Straight Female 5 Row, 110 Way
- TE Connectivity Straight Female 12 Row, 72 Way
