TE Connectivity, 5352268 2 mm Pitch Hard Metric Type B Backplane Connector, Straight Female, 22 Column, 5 Row, 110 Way
- RS Stock No.:
- 739-0990
- Distrelec Article No.:
- 303-82-334
- Mfr. Part No.:
- 5352268-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$29.01
(exc. GST)
$31.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.01 |
*price indicative
- RS Stock No.:
- 739-0990
- Distrelec Article No.:
- 303-82-334
- Mfr. Part No.:
- 5352268-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric Type B | |
| Number of Contacts | 110 | |
| Current | 1.5A | |
| Orientation | Straight | |
| Number of Columns | 22 | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 5352268 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric Type B | ||
Number of Contacts 110 | ||
Current 1.5A | ||
Orientation Straight | ||
Number of Columns 22 | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 5352268 | ||
- COO (Country of Origin):
- PL
TE Connectivity Z-PACK™ HM 2mm Type B Backplane Connectors
Z-PACK™ HM 2mm Type B backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type B backplane connectors have UL 94V-0 polyester housings and offer standard crosstalk.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
- RS Stock No. 1920291
- Mfr. Part No. 352152-1
Each
$22.58
- RS Stock No. 1888392
- Mfr. Part No. 2336682-1
Each
$23.90
- RS Stock No. 3401175
- Mfr. Part No. 5352152-1
Each
$27.98
- RS Stock No. 3667599
- Mfr. Part No. 17221252101
Each
$23.43
Related links
- TE Connectivity Right Angle Female 5 Row, 110 Way
- HARTING Right Angle Female 5 Row, 110 Way
- ERNI Male 22 Column 110 Way
- ERNI Right Angle Female 5 Row, 110 Way
- HARTING Right Angle Female 5 Row, 110 Way
- ERNI Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Straight Male 5 Row, 110 Way











