TE Connectivity, Z-PACK 2mm Pitch Backplane Connector, Right Angle, 1 Row, 5 Way
- RS Stock No.:
- 718-1547
- Mfr. Part No.:
- 120955-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-1547
- Mfr. Part No.:
- 120955-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 16A | |
| Termination Method | Press Fit | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 16A | ||
Termination Method Press Fit | ||
Series Z-PACK | ||
Related links
- TE Connectivity Right Angle 5 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- TE Connectivity Straight 48 Way
- TE Connectivity Right Angle Female 4 Row, 80 Way
- TE Connectivity Right Angle Female 8 Row, 80 Way
- TE Connectivity Right Angle Female 4 Row, 40 Way
